5-1879533-5

Heilind Number:AMP5-1879533-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879533-5
ECAD Model:
3D Model

Description:

CRGV0603 1% 365K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879533-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:365 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879533-5

Detailed Description

Enhance circuit performance with the CRGV0603 1% thick film power resistor. Featuring a resistance of 365 KΩ and a rated voltage of 400 V, this surface mount component ensures reliable operation in a compact 0603 package. With a power rating of .1 W and a tolerance of 1%, it offers precision in a variety of applications. Its solder termination type and dimensions of 1.6 x .8 x .45 mm make it easy to integrate onto PCBs. Trust in its quality, as it is not RoHS compliant. Perfect for use in power circuits, its two terminations provide secure connectivity. Upgrade your design with this essential component.