| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879533-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 383 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879533-7 |
5-1879533-7
| Heilind Number: | AMP5-1879533-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879533-7 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGV0603 1% 383K 400V Surface Mount Resistor, a compact and reliable component for your electronic projects. With a power rating of 0.1 W and a resistance of 383 KΩ, this thick film resistor is designed for high performance. Its small 0603 size and surface mount termination make it easy to integrate onto PCBs, while its tolerance of 1% ensures accuracy in your circuitry. Operating at a rated voltage of 50 V, this resistor is suitable for a variety of applications. Non-RoHS compliant. Upgrade your designs with the precision and durability of the CRGV0603.

