5-1879534-1

Heilind Number:AMP5-1879534-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879534-1
ECAD Model:
3D Model

Description:

CRGV0805 1% 332K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879534-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:332 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879534-1

Detailed Description

Enhance the performance of your electronic circuits with our CRGV0805 1% power resistor. With a resistance rating of 332K ohms and a maximum voltage of 800V, this reliable component ensures stable operation under demanding conditions. Its compact 0805 size and surface mount termination make it easy to integrate into your designs, while the thick film element and 1% tolerance guarantee precision in signal processing. RoHS compliant and rated for 0.125W power, this resistor is a dependable choice for a wide range of applications. Elevate the efficiency and durability of your projects with the CRGV0805.