5-1879534-2

Heilind Number:AMP5-1879534-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879534-2
ECAD Model:
3D Model

Description:

CRGV0805 1% 340K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879534-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:340 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879534-2

Detailed Description

Easily manage power levels with our CRGV0805 1% 340K 800V resistor. This surface mount component, featuring a thick film element, offers a resistance of 340 KΩ with a tolerance of 1%. Designed for high-power applications, it boasts a power rating of .125 W and a rated voltage of 150 V. Solder termination ensures secure connectivity, while its compact 0805 size (2 x 1.25 x .55 mm) allows for efficient PCB integration. Ideal for a wide range of electronic devices, this non-RoHS compliant resistor provides reliable performance in demanding environments. Trust in its quality for your power management needs.