5-1879534-3

Heilind Number:AMP5-1879534-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879534-3
ECAD Model:
3D Model

Description:

CRGV0805 1% 348K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879534-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879534-3

Detailed Description

Introducing the CRGV0805 1% 348K 800V Power Resistor, a high-performance component designed for surface mount applications. With a resistance rating of 348 KΩ and a power rating of .125 W, this thick film resistor offers reliable operation in a compact 0805 package. Featuring a tolerance of 1% and a rated voltage of 150 V, it ensures precision and durability in a variety of electronic circuits. The solder termination type and surface mount mounting style make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and performance of this Surface Mount Resistor for your power management needs.