5-1879534-4

Heilind Number:AMP5-1879534-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879534-4
ECAD Model:
3D Model

Description:

CRGV0805 1% 357K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879534-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:357 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879534-4

Detailed Description

Introducing the CRGV0805 1% 357K 800V power resistor, a reliable component for your electronic projects. With a resistance rating of 357 KΩ and a power rating of .125 W, this thick film resistor is designed for surface mount applications. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it suitable for space-constrained designs. The solder termination type ensures easy and secure installation, while the 1% tolerance guarantees precision in performance. Rated for a maximum voltage of 150 V, it is ideal for various power circuit applications. This product is not RoHS compliant. Trust in the quality and durability of our Surface Mount Resistors for your next project.