5-1879534-5

Heilind Number:AMP5-1879534-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879534-5
ECAD Model:
3D Model

Description:

CRGV0805 1% 365K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879534-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:365 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879534-5

Detailed Description

Enhance the performance of your electronic circuits with our CRGV0805 1% thick film power resistor. With a resistance of 365 KΩ and a rated voltage of 800V, this surface mount component is designed for reliability and precision. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it suitable for space-constrained applications. With a power rating of .125 W and 1% tolerance, you can trust in its accuracy and durability. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your systems with the quality and efficiency of our Surface Mount Resistors.