5-1879535-9

Heilind Number:AMP5-1879535-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879535-9
ECAD Model:
3D Model

Description:

CRGV1206 1% 402K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879535-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:402 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879535-9

Detailed Description

Enhance your electronic circuitry with the CRGV1206 1% 402K 1000V Power Resistor. This surface mount resistor, featuring a thick film element and a power rating of .25 W, offers high performance and reliability. With a resistance of 402 KΩ and tolerance of 1%, it ensures precise operation in a variety of applications. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, makes it suitable for space-constrained designs. Designed for easy soldering, it has two terminations and is compliant with RoHS regulations, meeting environmental standards. Trust in this quality component for your power management needs.