| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879536-0 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879536-0 |
5-1879536-0
| Heilind Number: | AMP5-1879536-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879536-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 1% 165K 3000V Power Resistor. This Surface Mount resistor, with a power rating of 0.5W, offers reliable performance in a compact 2010 size. Featuring a thick film element and solder termination, it ensures secure and efficient connectivity. With a resistance of 165 KΩ and a tolerance of 1%, it provides precise and stable operation. RoHS compliant and rated for 200V, this resistor is ideal for a wide range of applications in electronics. Upgrade your circuit designs with the high-quality CRGV2010 Power Resistor.

