5-1879536-6

Heilind Number:AMP5-1879536-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879536-6
ECAD Model:
3D Model

Description:

CRGV2010 1% 191K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879536-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:191 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879536-6

Detailed Description

Enhance your electronic projects with the CRGV2010 1% power resistor. Featuring a resistance of 191 KΩ and a rated voltage of 200 V, this durable component guarantees reliable performance. With a power rating of .5 W and a tolerance of 1%, it's ideal for precision applications. The surface mount design and solder termination make installation a breeze, while the compact dimensions of 5 x 2.5 x .55 mm ensure space efficiency. RoHS compliant and crafted with thick film technology, this resistor meets high industry standards for quality and environmental responsibility. Upgrade your circuitry with the CRGV2010 and experience superior performance.