5-1879537-4

Heilind Number:AMP5-1879537-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879537-4
ECAD Model:
3D Model

Description:

CRGV2010 1% 1M96 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879537-4
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.96 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879537-4

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 1M96 3000V resistor, offering precise performance in a compact 2010 size. With a power rating of .5W and a high resistance of 1.96 MΩ, this surface mount component is designed for reliable operation in high voltage applications, up to 200V. Its thick film element and solder termination ensure durability and easy installation, while its 1% tolerance guarantees accuracy. Measuring 5 x 2.5 x .55mm, it's a perfect fit for space-constrained designs. Elevate your circuitry with this high value/high voltage resistor, ideal for a wide range of electronic systems.