5-1879537-7

Heilind Number:AMP5-1879537-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879537-7
ECAD Model:
3D Model

Description:

CRGV2010 1% 2M1 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879537-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:2.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879537-7

Detailed Description

Introducing the CRGV2010 1% 2M1 3000V High Value/High Voltage Resistor, a reliable component for precision circuitry. With a power rating of .5 W and a resistance of 2.1 MΩ, this surface mount resistor is designed for performance in demanding applications. Operating at a rated voltage of 200 V, it ensures stable and efficient power distribution. The compact dimensions of 5 x 2.5 x .55 mm make it suitable for space-constrained designs, while the solder termination type facilitates easy installation. Crafted with a thick film element and boasting a tolerance of 1%, this resistor guarantees accuracy and consistency in signal processing. Ideal for use in various electronics projects, it offers uncompromising quality and durability. Please note, this product is not RoHS compliant. Explore our range of Surface Mount Resistors for more options to suit your needs.