| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879537-8 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.15 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879537-8 |
5-1879537-8
| Heilind Number: | AMP5-1879537-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879537-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 1% 2M15 3000V resistor. This high-value, high-voltage component boasts a power rating of 0.5W and a resistance of 2.15 MΩ, making it ideal for demanding applications. With a surface mount design and dimensions of 5 x 2.5 x 0.55 mm, it's easy to integrate into your circuit board. The thick film element ensures reliable performance, while the 1% tolerance guarantees accuracy. Rated for 200V, this resistor is perfect for a wide range of industrial and electronic devices. Upgrade your design with this RoHS-compliant component today.

