5-1879537-9

Heilind Number:AMP5-1879537-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879537-9
ECAD Model:
3D Model

Description:

CRGV2010 1% 2M21 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879537-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:2.21 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879537-9

Detailed Description

Enhance circuit protection with the CRGV2010 1% 2M21 3000V high value/high voltage resistor. Designed for surface mount applications, this compact yet powerful component boasts a 0.5W power rating and a 2.21 MΩ resistance, ensuring reliable performance in demanding environments. With a tolerance of 1% and thick film element type, precise and stable operation is guaranteed. Featuring two solder terminations and a rated voltage of 200V, it offers versatile connectivity and robust insulation. Measuring just 5 x 2.5 x 0.55mm, it's ideal for space-constrained setups. Trust in its quality and durability for your electronic projects.