| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879539-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879539-0 |
5-1879539-0
| Heilind Number: | AMP5-1879539-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879539-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGV2512 1% 165K 1600V High Value/High Voltage Resistor. This surface mount component, featuring a 1 W power rating and thick film element, ensures reliable operation in demanding applications. With a resistance of 165 KΩ and a rated voltage of 200 V, it offers precise and stable performance. The solder termination and compact 2512 size make it easy to integrate onto PCBs. Compliant with RoHS standards, it is also environmentally friendly. Trust in its quality for your electronic design needs.

