5-1879539-2

Heilind Number:AMP5-1879539-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879539-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 174K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879539-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:174 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879539-2

Detailed Description

Enhance your electronic circuitry with the CRGV2512 1% high value/high voltage resistor. With a resistance rating of 174 KΩ and a power rating of 1 W, this surface mount component is designed for optimal performance in demanding applications. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, and solder termination make it easy to integrate into your designs. The thick film element ensures reliability, while the 1% tolerance guarantees precision. Operating at a rated voltage of 200 V, this resistor is suitable for a wide range of industrial and consumer electronics projects. Upgrade your systems with the CRGV2512 for consistent and efficient power management.