5-1879539-3

Heilind Number:AMP5-1879539-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879539-3
ECAD Model:
3D Model

Description:

CRGV2512 1% 178K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879539-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:178 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879539-3

Detailed Description

Enhance your electronic projects with our CRGV2512 1% 178K 1600V resistor. This high value, high voltage component boasts a power rating of 1W, making it ideal for demanding applications. With a surface mount design and two solder terminations, installation is a breeze. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision. Measuring 6.35 x 3.2 x .55mm, it's compact yet powerful. Suitable for a wide range of uses, this resistor is a must-have for any electronics enthusiast. Please note, this product is not RoHS compliant. Elevate your projects with the CRGV2512 resistor.