5-1879539-7

Heilind Number:AMP5-1879539-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879539-7
ECAD Model:
3D Model

Description:

CRGV2512 1% 196K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879539-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:196 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879539-7

Detailed Description

Enhance your electronic projects with the CRGV2512 1% High Value/High Voltage Resistor. With a resistance of 196 KΩ and a power rating of 1 W, this surface mount component is perfect for applications requiring precision and durability. Measuring 6.35 x 3.2 x .55 mm, it offers easy integration and a compact footprint. Featuring thick film technology and solder termination, it ensures reliable performance in diverse environments. Rated for 200 V, it guarantees stable operation even in high voltage settings. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your circuitry with this essential component for optimal performance.