5-1879539-8

Heilind Number:AMP5-1879539-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879539-8
ECAD Model:
3D Model

Description:

CRGV2512 1% 200K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879539-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879539-8

Detailed Description

Enhance your electronic projects with the CRGV2512 1% 200K 1600V resistor, a high-performance component designed for precision and durability. Featuring a 1W power rating and a resistance of 200 KΩ, this surface-mount resistor is perfect for applications requiring high value and high voltage tolerance. With its compact 2512 size and solder termination, it offers easy integration onto circuit boards. Manufactured with thick film technology, it ensures reliable performance with a tight 1% tolerance. RoHS compliant, this resistor meets international environmental standards, making it a responsible choice for your projects. Elevate your designs with the quality and efficiency of the CRGV2512 resistor.