5-1879539-9

Heilind Number:AMP5-1879539-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879539-9
ECAD Model:
3D Model

Description:

CRGV2512 1% 205K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879539-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:205 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879539-9

Detailed Description

Elevate your circuit design with the CRGV2512, a high-value, high-voltage resistor perfect for demanding applications. With a resistance of 205 KΩ and a power rating of 1 W, this surface mount component boasts reliable performance. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, makes it ideal for space-constrained projects. Featuring thick film technology and a tight tolerance of 1%, it ensures precision in signal processing. Operating at a rated voltage of 200 V, it guarantees robust functionality even in challenging environments. With solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in the CRGV2512 for efficient and durable circuit protection.