5-1879540-0

Heilind Number:AMP5-1879540-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879540-0
ECAD Model:
3D Model

Description:

CRGV2512 1% 1M78 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879540-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.78 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879540-0

Detailed Description

Enhance circuit performance with our CRGV2512 high value/high voltage resistor. Featuring a 1% tolerance and a resistance of 1.78 MΩ, this surface mount chip resistor is designed for precision applications. With a power rating of 1W and a rated voltage of 200V, it ensures reliable operation even in demanding environments. The thick film element technology guarantees durability, while the solder termination type facilitates easy installation. Measuring 6.35 x 3.2 x 0.55 mm, it's compact yet robust. Ideal for a wide range of electronic projects, this resistor is a valuable addition to any engineer's toolkit.