5-1879540-3

Heilind Number:AMP5-1879540-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879540-3
ECAD Model:
3D Model

Description:

CRGV2512 1% 1M91 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879540-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.91 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1879540-3

Detailed Description

Enhance the performance of your electronic circuits with our CRGV2512 high-value, high-voltage resistor. With a power rating of 1W and a resistance of 1.91 MΩ, this surface mount component is designed for reliable operation in demanding environments. The thick film element ensures stability and accuracy, while the 1% tolerance guarantees precise control over your circuit's parameters. Operating at 200V, this resistor is suitable for a wide range of applications. Its compact 2512 size and solder termination make it easy to integrate into your designs. Upgrade your projects with the quality and durability of our Surface Mount Resistors.