5-1879617-2

Heilind Number:AMP5-1879617-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879617-2
ECAD Model:
3D Model

Description:

H8 1K3 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879617-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879617-2

Detailed Description

Enhance your electronic circuitry with this high-quality H8 1K3 1% resistor. With a power rating of .25 W, it ensures optimal performance with a resistance of 1.3 KΩ and a tight tolerance of 1%. The thin film element type and axial leaded mount make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor guarantees reliability even in extreme conditions. Its tinned copper leads and rated voltage of 350 V further ensure durability and efficiency. Upgrade your setup with this premium component, a must-have for any electronics enthusiast or professional.