5-1879617-3

Heilind Number:AMP5-1879617-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879617-3
ECAD Model:
3D Model

Description:

H8 1K5 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879617-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879617-3

Detailed Description

Upgrade your circuit with our high-quality H8 1K5 1% 15PPM resistor. This axial leaded component features a power rating of .25 W and tinned copper leads for efficient connectivity. With a resistance of 1.5 KΩ and operating temperature range of -55 to 155 °C, it ensures reliable performance in diverse environments. The thin film element and 1% tolerance guarantee accurate signal processing, while the ±15 ppm/°C temperature coefficient maintains stability over time. Designed for through-hole mounting, it is suitable for a wide range of applications in electronics. Trust in the durability and precision of this resistor for your projects.