5-1879617-7

Heilind Number:AMP5-1879617-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879617-7
ECAD Model:
3D Model

Description:

H8 2K2 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879617-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879617-7

Detailed Description

Enhance your electronic assemblies with the H8 2K2 1% 15PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 2.2 KΩ, ensuring reliable performance in a wide range of applications. With tinned copper leads and a thin film element type, it offers excellent conductivity and stability. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a dependable choice for demanding environments. Its ±15 ppm/°C temperature coefficient guarantees precision, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your circuitry with this essential through-hole resistor.