5-1879619-5

Heilind Number:AMP5-1879619-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879619-5
ECAD Model:
3D Model

Description:

H8 1K8 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879619-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879619-5

Detailed Description

Upgrade your electronic components with this high-quality through-hole resistor. With a resistance of 1.8 KΩ and a tolerance of 1%, this H8 1K8 1% 25PPM resistor ensures precise performance in a wide temperature range of -55 to 155 °C. Its thin film element type and axial leaded mount type make it easy to install, while its tinned copper leads guarantee reliable connectivity. Operating at a rated voltage of 350 V and a power rating of .25 W, this resistor is suitable for a variety of applications. Plus, with a low temperature coefficient of ±25 ppm/°C, you can trust in its stability over time. Upgrade to this resistor for dependable performance in your projects.