5-1879619-8

Heilind Number:AMP5-1879619-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879619-8
ECAD Model:
3D Model

Description:

H8 2K4 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879619-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879619-8

Detailed Description

Enhance your electronic circuitry with our H8 2K4 1% 25PPM axial leaded resistor. Featuring a power rating of .25 W, this reliable component offers tinned copper leads for easy installation. With a resistance of 2.4 KΩ and a wide operating temperature range of -55 to 155 °C, it is suitable for various applications. The thin film element ensures precision, with a tolerance of 1% and a temperature coefficient of ±25 ppm/°C. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, rated for a voltage of 350 V. Trust in its quality construction for consistent performance in your projects. Please note that this product is not RoHS compliant. Find it in our selection of through hole resistors.