| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879621-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-1879621-1 |
5-1879621-1
| Heilind Number: | AMP5-1879621-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879621-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our 1W H4P axial leaded resistor. Engineered for precision, this thin film resistor boasts a 1.2KΩ resistance with a tight 1% tolerance, ensuring reliable operation in a wide temperature range from -55 to 155°C. Its tinned copper leads provide secure termination, while the ±50ppm/°C temperature coefficient guarantees stability under varying conditions. With a 500V rated voltage, this component is ideal for demanding applications where accuracy is paramount. Elevate your design with this high-quality through-hole resistor.

