5-1879621-5

Heilind Number:AMP5-1879621-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879621-5
ECAD Model:
3D Model

Description:

H4P 1K8 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879621-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879621-5

Detailed Description

Upgrade your circuit with our H4P 1K8 1% 50PPM Through Hole Resistor. With a power rating of 1W and a resistance of 1.8 KΩ, this thin film resistor delivers reliable performance in demanding applications. Its axial leaded design and tinned copper leads make for easy installation, while its wide operating temperature range of -55 to 155 °C ensures stability in various environments. With a rated voltage of 500V and a tolerance of 1%, this resistor guarantees precision in your electronic designs. Plus, with a low temperature coefficient of ±50 ppm/°C, you can count on consistent performance over time. Upgrade to this high-quality component for superior circuit reliability.