5-1879621-6

Heilind Number:AMP5-1879621-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879621-6
ECAD Model:
3D Model

Description:

H4P 2K0 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879621-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879621-6

Detailed Description

Enhance precision and reliability in your electrical circuits with this axial leaded resistor. Designed for optimal performance, this thin film resistor offers a resistance of 2 KΩ with a tolerance of 1%. Its power rating of 1 W and rated voltage of 500 V make it suitable for a wide range of applications. With a temperature coefficient of ±50 ppm/°C and an operating temperature range of -55 to 155 °C, it ensures stable operation even in challenging environments. The tinned copper leads provide secure connections, and its compact dimensions of 10 x 3.7 mm allow for easy installation. Whether you're a professional engineer or a DIY enthusiast, this high-quality resistor is a must-have component for your projects.