5-1879623-0

Heilind Number:AMP5-1879623-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879623-0
ECAD Model:
3D Model

Description:

H4 240K 0.05% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879623-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:240 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.05%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879623-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 240K 0.05% 15PPM Through Hole Resistor. This axial-leaded component boasts a power rating of .5 W, perfect for various applications. With tinned copper leads ensuring secure connections, its 240 KΩ resistance and ultra-low tolerance of .05% guarantee optimal performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a robust choice for demanding environments. Its thin film element and ±15 ppm/°C temperature coefficient further contribute to its high accuracy. ROHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this essential component in the Passives category.