5-1879624-8

Heilind Number:AMP5-1879624-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879624-8
ECAD Model:
3D Model

Description:

H4 93K1 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879624-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:93.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879624-8

Detailed Description

Enhance your electronic circuitry with our high-quality H4 93K1 1% 15PPM axial leaded resistor. With a power rating of .5 W, this thin film element boasts a precise resistance of 93.1 KΩ, making it ideal for a wide range of applications. Its tinned copper leads ensure secure and reliable connections, while its operating temperature range of -55 to 155 °C guarantees performance in various environments. Rated for 350 V, this resistor offers exceptional durability and stability. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this essential through-hole component.