| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879625-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-1879625-4 |
5-1879625-4
| Heilind Number: | AMP5-1879625-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879625-4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the H8 1K6 1% 50PPM Axial Leaded Resistor, a dependable component for precise resistance applications. With a power rating of .25 W and a tolerance of 1%, this thin film resistor guarantees accurate performance in a wide operating temperature range from -55 to 155 °C. Its resistance value of 1.6 KΩ and rated voltage of 350 V make it suitable for various electronic circuits. Featuring tinned copper leads for easy mounting, this resistor ensures secure connections. The ±50 ppm/°C temperature coefficient and RoHS compliance further enhance its reliability, making it an essential choice for through-hole resistor applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


