5-1879625-5

Heilind Number:AMP5-1879625-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879625-5
ECAD Model:
3D Model

Description:

H8 1K8 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879625-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879625-5

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, meticulously crafted for precision performance. With a resistance of 1.8 KΩ and a tolerance of 1%, this component ensures accurate and reliable operation in a wide range of applications. Its thin film element and axial leaded design guarantee efficient heat dissipation and seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -55 to 155 °C, and with a power rating of .25 W and a rated voltage of 350 V, it's a versatile choice for both low and high-power circuits. Plus, with a temperature coefficient of ±50 ppm/°C and RoHS compliance, you can trust in its stability and environmental responsibility. Elevate your electronic projects with this essential resistor, a must-have for any engineer or hobbyist.