5-1879625-9

Heilind Number:AMP5-1879625-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879625-9
ECAD Model:
3D Model

Description:

H8 2K7 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879625-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879625-9

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality through-hole resistor. Featuring a thin film element, it offers a resistance of 2.7 KΩ with a tolerance of 1%, ensuring consistent performance. The axial leaded design and tinned copper termination provide easy installation, while the 0.25 W power rating and 350 V voltage make it suitable for a wide range of applications. With an operating temperature range of -55 to 155 °C and a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stable operation even in extreme conditions. Ideal for use in various electronic devices, it is a essential component for any circuitry project. Please note that this product is not RoHS compliant.