| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879627-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1879627-2 |
5-1879627-2
| Heilind Number: | AMP5-1879627-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879627-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H4P 1K3 1% 100PPM resistor. Designed for reliable operation at temperatures ranging from -55 to 155 °C, this axial leaded component features a power rating of 1 W and a rated voltage of 500 V. With tinned copper leads for easy installation, it offers a resistance of 1.3 KΩ with a tight tolerance of 1%. The thin film element ensures accuracy, while the ±100 ppm/°C temperature coefficient guarantees stable operation. RoHS compliance underscores our commitment to environmental responsibility. Ideal for various applications in electronics, this resistor is a crucial component for ensuring optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


