5-1879627-3

Heilind Number:AMP5-1879627-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879627-3
ECAD Model:
3D Model

Description:

H4P 1K5 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879627-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879627-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this axial leaded resistor. With a high power rating of 1W, it offers exceptional performance in a compact 10x3.7mm size. The thin film element ensures accuracy, with a 1% tolerance and a resistance of 1.5KΩ. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is suitable for various applications. Its tinned copper leads provide secure connectivity, while its rated voltage of 500V guarantees robustness. With a temperature coefficient of ±100 ppm/°C, this resistor maintains stability under changing conditions. Upgrade your projects with this essential component for optimal functionality.