5-1879627-6

Heilind Number:AMP5-1879627-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879627-6
ECAD Model:
3D Model

Description:

H4P 2K0 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879627-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879627-6

Detailed Description

Enhance your circuitry with our high-performance H4P 2K0 1% 100PPM resistor. Designed for durability and precision, this axial leaded component boasts a power rating of 1 W and a resistance of 2 KΩ, making it ideal for a wide range of applications. With tinned copper leads and a thin film element type, it ensures reliable connectivity and consistent performance. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 500 V, it guarantees stability even in demanding environments. Its ±100 ppm/°C temperature coefficient and 1% tolerance further ensure accurate and dependable operation. Upgrade your electronic projects with this essential through-hole resistor.