5-1879627-7

Heilind Number:AMP5-1879627-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879627-7
ECAD Model:
3D Model

Description:

H4P 2K2 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879627-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP5-1879627-7

Detailed Description

Enhance your circuitry with this high-quality H4P 2K2 1% 100PPM resistor. With a power rating of 1W and a resistance of 2.2 KΩ, it's designed for optimum performance in a variety of applications. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Its thin film element type offers precision and reliability, with a tolerance of 1% for accurate resistance values. Operating smoothly in temperatures ranging from -55°C to 155°C and rated for 500V, this resistor is a durable and dependable component for your projects. Its ±100 ppm/°C temperature coefficient guarantees stable performance even in fluctuating conditions. Explore our range of through-hole resistors for top-notch electronic solutions.