5-1879633-0

Heilind Number:AMP5-1879633-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879633-0
ECAD Model:
3D Model

Description:

H4 105R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879633-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:105 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879633-0

Detailed Description

Enhance your electronic projects with our high-quality H4 105R resistor. Designed for precision and reliability, this axial leaded component boasts a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, ensuring stable performance in a wide range of operating conditions. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a variety of applications. Its compact 10 x 3.7 mm dimensions make it easy to integrate, and the tinned copper leads provide secure and durable connections. Crafted with a thin film element, this resistor guarantees accurate and consistent resistance of 105 Ω. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit. Please note that it is not RoHS compliant.