5-1879633-1

Heilind Number:AMP5-1879633-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879633-1
ECAD Model:
3D Model

Description:

H4 110R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879633-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:110 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879633-1

Detailed Description

Enhance your circuitry with the high-performance H4 110R resistor, boasting a precision tolerance of 0.5% and low temperature coefficient of ±15 ppm/°C. This axial leaded component, measuring 10 x 3.7 mm, is designed for optimal power dissipation at a rating of 0.5 W. With a resistance of 110 Ω and a rated voltage of 350 V, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. Crafted with a thin film element and tinned copper leads, this RoHS-compliant resistor guarantees both quality and environmental responsibility. Ideal for various applications, it offers dependable performance in Through Hole setups. Upgrade your projects with this essential passive component.