5-1879633-4

Heilind Number:AMP5-1879633-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879633-4
ECAD Model:
3D Model

Description:

H4 127R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879633-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:127 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879633-4

Detailed Description

Enhance circuit performance with our H4 127R 0.5% 15PPM Through Hole Resistor. This robust component features a power rating of 0.5W, ensuring reliable operation in a variety of applications. With a resistance of 127Ω and thin film element type, it delivers precise and stable performance. The axial leaded design and tinned copper termination make for easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 350V, this resistor is a dependable choice for demanding environments. Its ±15 ppm/°C temperature coefficient guarantees minimal drift, while its 2 terminations offer flexibility in circuit integration. Trust in its quality construction and performance, a valuable addition to your passive component lineup.