5-1879633-5

Heilind Number:AMP5-1879633-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879633-5
ECAD Model:
3D Model

Description:

H4 133R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879633-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:133 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879633-5

Detailed Description

Enhance circuit performance with our H4 133R 0.5% precision resistor. Featuring a thin film element type, this axial leaded resistor offers a resistance of 133 ohms with a tolerance of 0.5%. Its power rating of 0.5W and operating temperature range of -55 to 155°C make it suitable for a wide range of applications. With a rated voltage of 350V and low temperature coefficient of ±15 ppm/°C, this resistor ensures stable and reliable operation. The tinned copper leads provide easy and secure mounting, while its compact dimensions of 10 x 3.7mm facilitate space-saving installation. Trust in the quality and performance of this through-hole resistor for your electronic projects.