| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879634-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879634-0 |
5-1879634-0
| Heilind Number: | AMP5-1879634-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879634-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality Axial Leaded resistor. With a power rating of 0.5W and a resistance of 12.1 KΩ, it ensures reliable performance in various applications. The Thin Film element type offers precision with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C. Its tinned copper leads provide easy installation, while the wide operating temperature range of -55 to 155 °C guarantees durability. RoHS compliance underscores its environmental responsibility. Upgrade your through-hole resistor components with this essential part.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


