| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879634-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879634-1 |
5-1879634-1
| Heilind Number: | AMP5-1879634-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879634-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision-engineered H4 resistor, boasting a resistance of 12.7 KΩ with a tolerance of 0.5%. Its thin film element ensures reliable performance, even in extreme temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. Plus, with a low temperature coefficient of ±15 ppm/°C, you can count on stable and accurate resistance values over time. Upgrade your design with this high-quality, through hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


