| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879634-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879634-9 |
5-1879634-9
| Heilind Number: | AMP5-1879634-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879634-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance H4 resistor. Boasting a resistance of 18.7 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it ensures precise and stable operation even in extreme conditions. This Thin Film resistor, rated for 0.5 W power dissipation, is designed for reliability, with tinned copper leads and RoHS compliance. Its compact 10 x 3.7 mm axial leaded package makes it easy to integrate into your assembly, while its 350 V rated voltage and wide operating temperature range of -55 to 155 °C provide versatility for various applications. Trust in the quality of this component for your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


