| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879636-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 115 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879636-2 |
5-1879636-2
| Heilind Number: | AMP5-1879636-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879636-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor. Boasting a resistance of 115 ohms with a tolerance of just 0.5%, it ensures precise and reliable performance. The thin film element and tinned copper leads guarantee efficient conductivity, while the robust construction can withstand temperatures ranging from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, this resistor is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.

