5-1879636-3

Heilind Number:AMP5-1879636-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879636-3
ECAD Model:
3D Model

Description:

H8 121R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879636-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:121 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879636-3

Detailed Description

Enhance your electronic circuitry with this high-quality 121Ω through-hole resistor. Designed for precision and reliability, it boasts a thin film element with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, ensuring stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm allow for efficient PCB layout. Trust in its durability and performance, perfect for your next project in need of precision resistance.