| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879637-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879637-0 |
5-1879637-0
| Heilind Number: | AMP5-1879637-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879637-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our H8 Thin Film Through Hole Resistor. With a low tolerance of .5% and a temperature coefficient of ±15 ppm/°C, this resistor ensures precise and stable operation even in extreme temperature ranges from -55 to 155 °C. Rated for 350 V, it offers reliable power dissipation of .25 W, ideal for a wide range of applications. Its axial leaded design with tinned copper terminations allows for easy installation on your PCB. With a resistance value of 12.1 KΩ, this resistor is a dependable choice for your electronic projects.

