5-1879637-2

Heilind Number:AMP5-1879637-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879637-2
ECAD Model:
3D Model

Description:

H8 13K3 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879637-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879637-2

Detailed Description

Enhance your electronic circuitry with this high-precision axial leaded resistor. Boasting a resistance of 13.3 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it ensures reliable and accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a maximum voltage of 350 V, this thin film resistor is ideal for various applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while tinned copper leads provide secure termination. Not RoHS compliant, it is suitable for use in a range of electronic systems. Elevate your projects with this essential through-hole resistor.